Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
W7001
Automotive
No
PPAP
No
Type
Flexible NFC Antenna
Pattern Type
Omni-Directional
Minimum Frequency (MHz)
1
Center Frequency (MHz)
13.56
Maximum Frequency (MHz)
26
Impedance (Ohm)
50/80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Height
0.12
Package Width
25
Package Length
25
Order Quantity

