Arrow Electronic Components Online
W67-X2Q12-2|TE|limage
W67-X2Q12-2|TE|simage
Circuit Breakers

W67-X2Q12-2

Circuit Breaker Hydraulic Magnetic 1Pole 2A 277VAC

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Hydraulic Magnetic
  • Number of Poles
    1
  • Maximum Voltage Rating
    240VAC|415VAC
  • Current Rating (A)
    2
  • Trip Time
    2.2s to 20s
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Terminal Design
    Quick Connect
  • Mounting
    Panel Mount
  • Number of Terminals
    2

Documentation and Resources

Datasheets
Design resources