Arrow Electronic Components Online
W5Z854PGP335|SWTCHCRF|simage
W5Z854PGP335|SWTCHCRF|limage
Connector Circular

W5Z85-4PG-P-335

Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Screw
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources