Arrow Electronic Components Online
W5IBO07|WIZNET|simage
W5IBO07|WIZNET|limage
Antennas

W5I-BO-07

Antenna PCB 2.5dBi Gain 2483.5MHz

WIZnet
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.91.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    PCB
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2483.5
  • Typical Antenna Gain
    2.5dBi(Max)
  • Maximum VSWR
    1.9(Min)
  • Impedance (Ohm)
    50
  • Termination
    IPEX MHF
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Package Height
    1
  • Package Width
    8
  • Package Length
    48

Documentation and Resources

Datasheets
Design resources