Arrow Electronic Components Online
W5EWO03L|WIZNET|simage
W5EWO03L|WIZNET|limage
Antennas

W5E-WO-03L

Antenna Dipole 3dBi Gain 2483.5MHz

WIZnet
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Dipole
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2483.5
  • Typical Antenna Gain
    3dBi
  • Maximum VSWR
    1.9
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources