Switch Push Button
W58M-A13W24
Switch Push Button OFF Mom SPST Flush Round Button 0.25A 28VDC Momentary Panel Mount Wire Lead Bulk
LumexProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8536.50.90.31
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Flush Round Button
Switch Configuration
OFF Mom
Bushing Type
Threaded
Maximum Current Rating (A)
0.25@12VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
250
Electrical Life (Cycles)
100000
Actuator Color
Silver
Actuator Length (mm)
0
Number of Rows
1
Mounting
Panel Mount
Termination Style
Wire Lead
Number of Terminals
2
Terminal Length (mm)
500
Illumination Color
White
Seal Location
Body/Panel
Seal Description
Epoxy/Washer
IP Rating
IP67
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Thread Size
M22
Product Length (mm)
25
Product Depth (mm)
25
Product Height (mm)
25.2

