Arrow Electronic Components Online
W58-XC4C12A-5|TE|simage
W58-XC4C12A-5|TE|limage
Circuit Breakers

W58-XC4C12A-5

Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal
  • Number of Poles
    1
  • Maximum Voltage Rating
    250VAC|50VDC
  • Current Rating (A)
    5
  • Trip Time
    6s to 30s
  • Actuator Type
    Push to Reset
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Terminal Design
    Screw
  • Mounting
    Panel Mount
  • Number of Terminals
    2

Documentation and Resources

Datasheets
Design resources