Arrow Electronic Components Online
W5500S2EZ1|WIZNET|simage
W5500S2EZ1|WIZNET|limage
Ethernet Controllers

W5500S2E-Z1

Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 23-Pin

WIZnet
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.1.
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Single Chip
  • Ethernet Speed (Mbps)
    10|100
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • DMA Support
    No
  • Auto-Negotiation
    No
  • Mounting
    Through Hole
  • Package Height
    7.25
  • Package Width
    31.75
  • Package Length
    44.45
  • PCB changed
    23
  • Pin Count
    23
Order Quantity

Documentation and Resources

Datasheets
Design resources