Arrow Electronic Components Online
W5100|PULSE|simage
W5100|PULSE|limage
Antennas

W5100

Antenna Embedded 1dBi Gain 2483.5MHz 4-Pin

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8529.10.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Embedded
  • Minimum Frequency (MHz)
    2400
  • Center Frequency (MHz)
    13.56
  • Maximum Frequency (MHz)
    2483.5
  • Typical Antenna Gain
    1dBi
  • Maximum VSWR
    3
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Adhesive
  • Package Height
    1.2
  • Package Width
    40
  • Package Length
    44.23
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources