Arrow Electronic Components Online
W51-A121B1-6|TE|simage
W51-A121B1-6|TE|limage
Circuit Breakers

W51-A121B1-6

Circuit Breaker Thermal 1Pole 6A 125VAC

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.20.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal
  • Number of Poles
    1
  • Maximum Voltage Rating
    125VAC|50VDC
  • Current Rating (A)
    6
  • Trip Time
    4s to 40s
  • Actuator Type
    Rocker
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Terminal Design
    Quick Connect
  • Mounting
    Panel Mount
  • Number of Terminals
    3

Documentation and Resources

Datasheets
Design resources