Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Stick
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
2400|5150
Maximum Frequency (MHz)
2500|6000
Typical Antenna Gain
3.5dBi(Max)
Maximum VSWR
2
Impedance (Ohm)
50
Termination
SMA Male
IP Rating
IP67
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Diameter
13
Package Length
150.4

