Arrow Electronic Components Online
W5084|PULSE|simage
W5084|PULSE|limage
Reduced Price
Antennas

W5084

Antenna Dipole 5dBi Gain 960MHz/2690MHz/3700MHz Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Automotive
    No
  • PPAP
    No
  • Type
    Dipole
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    698|1400|3400
  • Maximum Frequency (MHz)
    960|2690|3700
  • Typical Antenna Gain
    5dBi(Max)
  • Maximum VSWR
    3.6
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    5000
  • Termination
    TNC Male
  • IP Rating
    IP65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Package Width
    44.45
  • Package Length
    228.84

Documentation and Resources

Datasheets
Design resources