Arrow Electronic Components Online
W5029RPG|PULSE|simage
W5029RPG|PULSE|limage
Antennas

W5029RPG

Antenna External 5dBi Gain 2500MHz/5925MHz Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    External
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    2400|5150
  • Maximum Frequency (MHz)
    2500|5925
  • Typical Antenna Gain
    5dBi
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    1000
  • Termination
    RPSMA Male
  • IP Rating
    IP65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Package Length
    76
Order Quantity

Documentation and Resources

Datasheets
Design resources