Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Line Current (A)
0.53|0.46|0.33
Power Rating (W)
72|67|75
Typical Speed (r/min)
1400|1620
Maximum Airflow (CFM)
512.06|588.58
Maximum Static Pressure
80Pa|100Pa
Noise Level (dB)
58|62
Bearing Type
Ball
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Maximum Operating Temperature (°C)
50
Product Diameter (Metric) (mm)
320
Product Height (Metric) (mm)
94

