Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Power Rating (W)
120
Maximum Airflow (CFM)
1710
Noise Level (dB)
64
Bearings
Ball
Mounting
Flange Mount
Maximum Operating Temperature (°C)
50
Product Diameter (Metric) (mm)
397
Product Height (Metric) (mm)
74

