Connector Circular
W4182-3PG-P-300
Conn Circular PIN 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port MULTI-CON-X® Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Tradename
MULTI-CON-X®
Gender
PL
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Solder Cup
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Housing Color
Black
Maximum Current Rating (A)
23
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
27.3
Product Depth (mm)
29.3
Product Height (mm)
25.4
Packaging
Bulk

