Arrow Electronic Components Online
W41822PGP300|SWTCHCRF|simage
W41822PGP300|SWTCHCRF|limage
Connector Circular

W4182-2PG-P-300

Conn Circular PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port MULTI-CON-X® Bulk

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Tradename
    MULTI-CON-X®
  • Gender
    PL
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Contact Gender
    PIN
  • Termination Method
    Solder Cup
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Housing Color
    Black
  • Maximum Current Rating (A)
    23
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    27.3
  • Product Depth (mm)
    29.3
  • Product Height (mm)
    25.4
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources