Arrow Electronic Components Online
W4000G197|PULSE|simage
W4000G197|PULSE|limage
Antennas

W4000G197

Antenna Vehicular 26dBi Gain

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8517.71.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Vehicular
  • Center Frequency (MHz)
    1575.42
  • Typical Antenna Gain
    26dBi
  • Impedance (Ohm)
    50
  • Termination
    SMA Male
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85

Documentation and Resources

Datasheets
Design resources