Capacitor Networks and Arrays
W3A4YC104MAT2A
Cap Ceramic Array 0.1uF 16V X7R 20% 0612 Pad SMD 4 Capacitor 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Type
Array
Capacitance Value
0.1uF
Tolerance
20%
Voltage
16VDC
Dielectric
X7R
Material
Ceramic
Number of Capacitors
4
Construction
Flat
Termination Style
Pad
Number of Terminals
8
Terminal Pitch (mm)
0.76
Size (mm)
1.6 X 3.2 X 1.35
Package/Case
0612
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.6
Product Depth (mm)
3.2
Product Height (mm)
1.35(Max)
Length Tolerance (mm)
±0.2
Depth Tolerance (mm)
±0.2
Mounting
Surface Mount

