Arrow Electronic Components Online
W3915|PULSE|limage
W3915|PULSE|simage
Antennas

W3915

Antenna FPC 2dBi Gain 960MHz/1605MHz/2170MHz Bag

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8529.10.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC
  • Minimum Frequency (MHz)
    880|1575|1710
  • Maximum Frequency (MHz)
    960|1605|2170
  • Typical Antenna Gain
    2dBi
  • Impedance (Ohm)
    50
  • Termination
    U.FL
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Bag
  • Mounting
    Adhesive
  • Package Height
    0.2
  • Package Width
    19
  • Package Length
    74

Documentation and Resources

Datasheets
Design resources