Arrow Electronic Components Online
W3714|PULSE|limage
W3714|PULSE|simage
Reduced Price
Antennas

W3714

Antenna Wi-Fi 4.5dBi Gain 6000MHz T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8517.79.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wi-Fi
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    4900
  • Maximum Frequency (MHz)
    6000
  • Typical Antenna Gain
    4.5dBi(Max)
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Package Height
    2.4
  • Package Width
    3.2
  • Package Length
    10.5

Documentation and Resources

Datasheets
Design resources