Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8517.79.00.00
Automotive
No
PPAP
No
Type
Wi-Fi
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
4900
Maximum Frequency (MHz)
6000
Typical Antenna Gain
4.5dBi(Max)
Maximum VSWR
2
Impedance (Ohm)
50
Maximum Input Power (mW)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Package Height
2.4
Package Width
3.2
Package Length
10.5

