Arrow Electronic Components Online
W3315B0100MHF1|PULSE|limage
W3315B0100MHF1|PULSE|simage
Antennas

W3315B0100MHF1

Antenna Wi-Fi 5dBi Gain 2500MHz/5925MHz

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.91.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wi-Fi
  • Pattern Type
    Omni-Directional
  • Polarization Type
    Vertical Linear
  • Minimum Frequency (MHz)
    2400|4900
  • Maximum Frequency (MHz)
    2500|5925
  • Typical Antenna Gain
    5dBi
  • Maximum VSWR
    2
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    2000
  • Termination
    IPEX MHF
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Adhesive
  • Package Width
    6
  • Package Length
    45

Documentation and Resources

Datasheets
Design resources