Connector Circular
W3180-3SG-P-321
Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port MULTI-CON-X® Bulk
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Tradename
MULTI-CON-X®
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Crimp
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Housing Color
Black
Maximum Current Rating (A)
23
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
43.3
Product Depth (mm)
27.91
Product Height (mm)
22.1
Packaging
Bulk

