Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Helical
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
860
Center Frequency (MHz)
868|915
Maximum Frequency (MHz)
930
Typical Antenna Gain
-2.5dBi
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
3.3
Package Width
3
Package Length
14
PCB changed
2
Supplier Package
SMD Module
Pin Count
2

