Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.71.00.00
Automotive
No
PPAP
No
Type
Helical
Minimum Frequency (MHz)
433
Maximum Frequency (MHz)
435
Typical Antenna Gain
-2.9dB(Max)
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Through Hole
Package Height
9.9
Package Width
7.3
Package Length
35.35
Order Quantity

