Arrow Electronic Components Online
W3117|PULSE|simage
W3117|PULSE|limage
Reduced Price
Antennas

W3117

Antenna Helical 0dBi Gain 894MHz SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Helical
  • Minimum Frequency (MHz)
    869
  • Maximum Frequency (MHz)
    894
  • Typical Antenna Gain
    0dBi(Max)
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    8
  • Package Length
    12.4
  • Supplier Package
    SMD

Documentation and Resources

Datasheets
Design resources