Product Technical Specifications
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.20.00.20
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Thermal
Number of Poles
1
Maximum Voltage Rating
240VAC|50VDC
Current Rating (A)
1
Trip Time
6s to 22s
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Terminal Design
Screw
Mounting
Panel Mount
Number of Terminals
2

