Arrow Electronic Components Online
W3073|PULSE|simage
W3073|PULSE|limage
Antennas

W3073

Antenna 2.9dBi Gain 894MHz/2170MHz/960MHz SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Minimum Frequency (MHz)
    824|1710|880
  • Maximum Frequency (MHz)
    894|2170|960
  • Typical Antenna Gain
    2.9dBi(Max)
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    4
  • Package Width
    3.2
  • Package Length
    10
  • Supplier Package
    SMD
Order Quantity

Documentation and Resources

Datasheets
Design resources