Arrow Electronic Components Online
W3062A|PULSE|simage
W3062A|PULSE|limage
Antennas

W3062A

Antenna Chip 1585.42MHz 2-Pin CSMD T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Pattern Type
    Omni-Directional
  • Polarization Type
    RHCP
  • Minimum Frequency (MHz)
    1565.42
  • Center Frequency (MHz)
    1575.42
  • Maximum Frequency (MHz)
    1585.42
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    1.6
  • Package Length
    7
  • PCB changed
    2
  • Supplier Package
    CSMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources