Arrow Electronic Components Online
W3056|PULSE|simage
W3056|PULSE|limage
Reduced Price
Antennas

W3056

Antenna Ceramic 1585.42MHz/2480MHz 4-Pin SMD T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic
  • Minimum Frequency (MHz)
    1565.42|2400
  • Center Frequency (MHz)
    1575.42
  • Maximum Frequency (MHz)
    1585.42|2480
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    3.2
  • Package Length
    10
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources