Product Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8529.10.40.80
Automotive
No
PPAP
No
Type
Ceramic
Minimum Frequency (MHz)
868
Maximum Frequency (MHz)
870
Typical Antenna Gain
1.4dBi(Max)
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
4
Package Width
3.2
Package Length
10
PCB changed
2
Supplier Package
CSMD
Pin Count
2

