Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.32.00.00
Automotive
No
PPAP
No
Type
Ceramic SMT
Pattern Type
Omni-Directional
Polarization Type
Linear
Minimum Frequency (MHz)
2400
Maximum Frequency (MHz)
2483.5
Typical Antenna Gain
1.1dBi
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
3.2
PCB changed
3
Supplier Package
SMD
Pin Count
3

