Arrow Electronic Components Online
W3001|PULSE|simage
W3001|PULSE|limage
Antennas

W3001

Antenna Ceramic 1.5dBi Gain 2483.5MHz 2-Pin SMD

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic
  • Pattern Type
    Omni-Directional
  • Minimum Frequency (MHz)
    2400
  • Maximum Frequency (MHz)
    2483.5
  • Typical Antenna Gain
    1.5dBi(Max)
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Width
    3.15
  • Package Length
    10
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources