Arrow Electronic Components Online
W2S130AA0301|EBMPAPST|limage
W2S130AA0301|EBMPAPST|simage
Blowers and Fans

W2S130-AA03-01

AC Fan Axial Ball Bearing 230V

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.31|0.25
  • Power Rating (W)
    45|39
  • Typical Speed (r/min)
    2800|3250
  • Maximum Static Pressure
    80Pa|120Pa
  • Bearing Type
    Ball
  • Shape
    Round
  • Mounting
    Flange Mount
  • Protection
    IP20|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    1100
  • Product Diameter (Metric) (mm)
    150
  • Product Height (Metric) (mm)
    55

Documentation and Resources

Datasheets
Design resources