Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 30
Power Rating (W)
14
Maximum Airflow (CFM)
203
Noise Level (dB)
51
Bearing Type
Ball
Mounting
Flange Mount
Protection
Polarity
Maximum Operating Temperature (°C)
60
Product Weight (g)
993.37
Product Length (Metric) (mm)
150
Product Depth (Metric) (mm)
172
Product Height (Metric) (mm)
55

