Blowers and Fans
W2G115-AG71-09
DC Fan Axial Ball Bearing 24V 16V to 28V 160CFM 52dB 127 X 127 X 38mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 28
Power Rating (W)
12
Maximum Airflow (CFM)
160
Noise Level (dB)
52
Bearings
Ball
Shape
Square
Size (Metric) (mm)
127 X 127 X 38
Mounting
Flange Mount
Maximum Operating Temperature (°C)
72
Product Weight (g)
707.6
Product Length (Metric) (mm)
127
Product Depth (Metric) (mm)
127
Product Height (Metric) (mm)
38

