Arrow Electronic Components Online
Blowers and Fans

W2G115-AE31-15

DC Fan Axial Ball Bearing 24V 18V to 30V 127 X 127 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    18 to 30
  • Power Rating (W)
    5.7
  • Maximum Static Pressure
    35Pa
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    127 X 127 X 38
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Maximum Operating Temperature (°C)
    72
  • Product Weight (g)
    540
  • Product Length (Metric) (mm)
    127
  • Product Depth (Metric) (mm)
    127
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources