Arrow Electronic Components Online
W2G107AD0313|EBMPAPST|simage
W2G107AD0313|EBMPAPST|limage
Blowers and Fans

W2G107-AD03-13

DC Fan Axial Ball Bearing 24V 100CFM 42dB 119 X 119 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Power Rating (W)
    3.3
  • Maximum Airflow (CFM)
    100
  • Noise Level (dB)
    42
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Product Weight (g)
    570
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38
Order Quantity

Documentation and Resources

Datasheets
Design resources