Arrow Electronic Components Online
W2F11A4718AT1F|KYOCERAAVX|simage
W2F11A4718AT1F|KYOCERAAVX|limage
Capacitor Feed Through

W2F11A4718AT1F

Cap Feed Through 470pF 100VDC C0G -20% to 50% Pad Flat 0805 125°C Automotive AEC-Q200

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    470pF
  • Tolerance
    -20% to 50%
  • Voltage
    100VDC
  • IR (mA)
    0.3
  • Minimum Insulation Resistance (Ohm)
    1G
  • Dielectric
    C0G
  • Microwave Application
    No
  • Special Features
    High Reliability
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Maximum Terminal Width (mm)
    1.45
  • Package/Case
    0805
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    2.01
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    1.14(Max)
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.2

Documentation and Resources

Datasheets
Design resources