Arrow Electronic Components Online
W2E300CP0271|EBMPAPST|simage
W2E300CP0271|EBMPAPST|limage
Blowers and Fans

W2E300-CP02-71

AC Fan Axial Ball Bearing 230V 2200CFM 76dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    350
  • Maximum Airflow (CFM)
    2200
  • Noise Level (dB)
    76
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    40
  • Product Diameter (Metric) (mm)
    397
  • Product Height (Metric) (mm)
    80

Documentation and Resources

Datasheets
Design resources