Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Power Rating (W)
175
Maximum Airflow (CFM)
1100
Noise Level (dB)
73
Bearings
Ball
Shape
Square
Size (Metric) (mm)
280 X 280 X 80
Mounting
Flange Mount
Maximum Operating Temperature (°C)
50
Product Weight (g)
1814.37
Product Length (Metric) (mm)
280
Product Depth (Metric) (mm)
280
Product Height (Metric) (mm)
80

