Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Power Rating (W)
87
Maximum Airflow (CFM)
544
Noise Level (dB)
70
Bearing Type
Ball
Mounting
Flange Mount
Maximum Operating Temperature (°C)
72
Product Weight (g)
2893.9
Product Diameter (Metric) (mm)
260
Product Height (Metric) (mm)
80
Order Quantity

