Arrow Electronic Components Online
W2E208BA2051|EBMPAPST|simage
W2E208BA2051|EBMPAPST|limage
Blowers and Fans

W2E208-BA20-51

AC Fan Axial Ball Bearing 230V 544CFM 70dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    87
  • Maximum Airflow (CFM)
    544
  • Noise Level (dB)
    70
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    72
  • Product Diameter (Metric) (mm)
    260
  • Product Height (Metric) (mm)
    80

Documentation and Resources

Datasheets
Design resources