Arrow Electronic Components Online
W2E200HH3801|EBMPAPST|simage
W2E200HH3801|EBMPAPST|limage
Blowers and Fans

W2E200-HH38-01

AC Fan Axial Ball Bearing 230V 607CFM 61dB 225 X 225 X 80mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    80
  • Maximum Airflow (CFM)
    607
  • Noise Level (dB)
    61
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    225 X 225 X 80
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    1986.74
  • Product Length (Metric) (mm)
    225
  • Product Depth (Metric) (mm)
    225
  • Product Height (Metric) (mm)
    80

Documentation and Resources

Datasheets
Design resources