Arrow Electronic Components Online
W2E200CF0201|EBMPAPST|limage
W2E200CF0201|EBMPAPST|simage
Blowers and Fans

W2E200-CF02-01

AC Fan Axial Bearing 230V 435.55CFM/488.52CFM 65dB/69dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.24|0.28
  • Power Rating (W)
    50|61
  • Typical Speed (r/min)
    2740|3120
  • Maximum Airflow (CFM)
    435.55|488.52
  • Maximum Static Pressure
    200Pa
  • Noise Level (dB)
    65|69
  • Mounting
    Flange Mount
  • Protection
    IP44
  • Maximum Operating Temperature (°C)
    75
  • Product Diameter (Metric) (mm)
    280
  • Product Height (Metric) (mm)
    89

Documentation and Resources

Datasheets
Design resources