Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Power Rating (W)
26|29
Typical Speed (r/min)
2850|3300
Maximum Airflow (CFM)
247.2|294.3
Noise Level (dB)
54|58
Bearings
Ball
Mounting
Flange Mount
Protection
IP20|Thermal Overload Protector
Maximum Operating Temperature (°C)
75
Product Diameter (Metric) (mm)
171.5
Product Height (Metric) (mm)
51