Arrow Electronic Components Online
Blowers and Fans

W2E142-BB05-01

AC Fan Axial Ball Bearing 115V 320CFM/380CFM 51dB/56dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    27|28
  • Typical Speed (r/min)
    2800|3350
  • Maximum Airflow (CFM)
    320|380
  • Noise Level (dB)
    51|56
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP22|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    65
  • Product Length (Metric) (mm)
    172
  • Product Depth (Metric) (mm)
    150
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources