Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Power Rating (W)
27|28
Typical Speed (r/min)
2800|3350
Bearing Type
Ball
Size (Metric) (mm)
172 X 150 X 38
Mounting
Flange Mount
Protection
IP22|Thermal Overload Protector
Maximum Operating Temperature (°C)
65
Product Weight (g)
800
Product Length (Metric) (mm)
172
Product Depth (Metric) (mm)
150
Product Height (Metric) (mm)
38