Arrow Electronic Components Online
W2D300CP0840|EBMPAPST|simage
W2D300CP0840|EBMPAPST|limage
Blowers and Fans

W2D300-CP08-40

AC Fan Axial Ball Bearing 230V/400V

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230|400
  • Bearing Type
    Ball
  • Shape
    Round
  • Mounting
    Flange Mount
  • Protection
    IP44
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Product Diameter (Metric) (mm)
    397

Documentation and Resources

Datasheets
Design resources